807-074-420-212

Heilind Number:EDA807-074-420-212
Manufacturer:EDAC
Manufacturer Number:807-074-420-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-420-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-420-212

Detailed Description

Enhance the connectivity of your high-temperature applications with this robust Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of contact points crafted from Copper Alloy, it ensures reliable power delivery at a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB mounting, offering 74 positions for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees uninterrupted functionality in diverse environments. Choose this essential component for your critical electronic systems.