807-074-422-204

Heilind Number:EDA807-074-422-204
Manufacturer:EDAC
Manufacturer Number:807-074-422-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-422-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-422-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Engineered for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy, ensuring reliable power transmission. With two rows and a total of 74 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors for more innovative solutions.