807-074-422-207

Heilind Number:EDA807-074-422-207
Manufacturer:EDAC
Manufacturer Number:807-074-422-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-422-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-422-207

Detailed Description

Enhance connectivity and reliability in high-temperature environments with our Green High Temp Card Edge Connector. Designed for seamless integration in electronics, this connector ensures efficient power transmission with an amperage rating of 5A. Its sturdy UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee robust performance, even in demanding applications. Featuring two rows and 74 positions, it offers ample connection options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on PCBs. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of industrial and commercial electronic systems. Explore the possibilities of seamless board-to-board connectivity with this essential component.