807-074-422-208

Heilind Number:EDA807-074-422-208
Manufacturer:EDAC
Manufacturer Number:807-074-422-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-422-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-422-208

Detailed Description

Enhance your high-temperature connectivity with our two-row Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a contact material of Copper Alloy, it ensures efficient power transmission with an amperage of 5A. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, offering 74 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Ideal for board-to-board PCB connections, this straight-mount connector is a must-have for industrial applications. Trust in its quality and performance to streamline your electronic setups.