807-074-422-212

Heilind Number:EDA807-074-422-212
Manufacturer:EDAC
Manufacturer Number:807-074-422-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-422-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-422-212

Detailed Description

Enhance your high-temperature PCB connectivity with this premium Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety in even the most demanding environments. With two rows of copper alloy contacts and a total of 74 positions, this connector facilitates seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable functionality under extreme conditions. Perfect for industrial applications, this connector offers a straight mount orientation and a current rating of 5A, making it a versatile solution for your PCB assembly needs. Trust in its quality and performance to elevate your electronic designs to the next level.