807-074-424-212

Heilind Number:EDA807-074-424-212
Manufacturer:EDAC
Manufacturer Number:807-074-424-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-424-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-424-212

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in challenging environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability even in harsh conditions. With a compact design featuring two rows of copper alloy contacts, it offers seamless integration on your PCB setup. The green color not only adds a touch of visual distinction but also signifies its eco-friendly construction. Supporting an amperage of 5 A and with a pitch of .156 inches, it provides robust power delivery. Whether you require straight or right-angle mounting, its versatile orientation options cater to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in extreme heat or cold. Elevate your connectivity solutions with this essential component.