807-074-440-201

Heilind Number:EDA807-074-440-201
Manufacturer:EDAC
Manufacturer Number:807-074-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-440-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-440-201

Detailed Description

Enhance your high-temperature electronic connections with our durable, green Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 74 positions, perfect for secure PCB connections. Crafted from UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating effortlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications. Upgrade your connectivity with this essential component.