807-074-440-202

Heilind Number:EDA807-074-440-202
Manufacturer:EDAC
Manufacturer Number:807-074-440-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-440-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-440-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for dependable performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With a double row layout and a total of 74 positions, it offers ample connectivity options for your PCBs. The contact material, made of durable Copper Alloy, ensures reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it is ideal for diverse industrial applications. The 0.156-inch pitch and 0.2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Trust in this connector for efficient and secure board-to-board PCB connections.