807-074-440-204

Heilind Number:EDA807-074-440-204
Manufacturer:EDAC
Manufacturer Number:807-074-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-440-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-440-204

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current rating of 5 A and features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers reliable and efficient signal transmission across its 74 contact points. Perfect for board-to-board connections, it ensures seamless integration within your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for applications requiring high performance in challenging environments. Trust in its quality and precision engineering for all your connectivity needs.