807-074-440-207

Heilind Number:EDA807-074-440-207
Manufacturer:EDAC
Manufacturer Number:807-074-440-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-440-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-440-207

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, capable of handling up to 5A of current. With two rows and 74 positions, it offers ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation ensures easy installation on PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various industrial applications. Trust in its quality construction for seamless board-to-board connections in your projects.