807-074-442-202

Heilind Number:EDA807-074-442-202
Manufacturer:EDAC
Manufacturer Number:807-074-442-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-442-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-442-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, specially designed for reliable performance in demanding environments. Featuring a vibrant Green color, this connector is not only visually appealing but also highly functional, with a sturdy housing material of UL 94V-0 Diallyl Phthalate ensuring durability. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing make for easy installation, and with a straight mount orientation, it seamlessly integrates into your board setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its quality and performance to meet your connectivity needs with precision.