807-074-442-203

Heilind Number:EDA807-074-442-203
Manufacturer:EDAC
Manufacturer Number:807-074-442-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-442-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-442-203

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector in a vibrant green hue. Designed for durability and performance, it boasts a 5A amperage and features a sturdy housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each spaced at .156 inches with a .2-inch row spacing, it offers a total of 74 positions for seamless connections. The straight mount orientation ensures easy installation, while its reliable operation in temperatures ranging from -40 to 105°C makes it suitable for a wide range of applications. Upgrade your setup with this essential component for enhanced board-to-board PCB connectivity.