807-074-442-212

Heilind Number:EDA807-074-442-212
Manufacturer:EDAC
Manufacturer Number:807-074-442-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-442-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-442-212

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for reliability in demanding environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate. With a 5A amperage rating and copper alloy contacts, it ensures efficient power transmission. Featuring two rows with a total of 74 positions and a pitch of .156 inches, it offers ample connectivity options. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Perfect for board-to-board PCB connections, this connector guarantees secure and high-performance linkages. Elevate your connectivity solutions with this essential component.