807-074-455-201

Heilind Number:EDA807-074-455-201
Manufacturer:EDAC
Manufacturer Number:807-074-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-455-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-455-201

Detailed Description

Enhance your PCB connections with our High Temperature Card Edge Connector in vibrant green. Engineered for reliability, it boasts a 5A amperage and features a housing crafted from UL 94V-0 Diallyl Phthalate for superior performance under extreme conditions. With two rows and 74 positions, this connector ensures efficient power and data transmission. The copper alloy contacts and .156-inch pitch guarantee secure connectivity, while its straight mount orientation offers versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component.