807-074-455-202

Heilind Number:EDA807-074-455-202
Manufacturer:EDAC
Manufacturer Number:807-074-455-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-455-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-455-202

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring secure and efficient power transmission. With a pitch of .156 inches and 74 positions spread across two rows, it offers ample connectivity for your circuitry. The straight mount orientation and compact design make it ideal for space-saving board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for industrial and automotive applications. Upgrade your assemblies with this green-colored connector, engineered for performance and longevity.