807-074-455-203

Heilind Number:EDA807-074-455-203
Manufacturer:EDAC
Manufacturer Number:807-074-455-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-455-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-455-203

Detailed Description

Enhance connectivity in high-temperature environments with our durable Green Card Edge Connector. Designed for reliability, it features a 5 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material. With two rows and 74 positions, it offers ample connectivity options for your PCB. The Copper Alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications requiring secure board-to-board connections. Trust in our premium quality connector for seamless performance in demanding environments.