807-074-455-207

Heilind Number:EDA807-074-455-207
Manufacturer:EDAC
Manufacturer Number:807-074-455-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-455-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-455-207

Detailed Description

Introducing our high temp card edge connector, a vital component for seamless PCB connections. Designed for efficiency and durability, this connector features a dual-row configuration with 74 positions, ensuring reliable connectivity in complex electronic setups. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees superior performance even in high-temperature environments, with an operating range of -40 to 105°C. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or commercial applications, this green connector, with a straight mount orientation, is a dependable choice for seamless board-to-board connections. Trust in its quality and performance to keep your systems running smoothly.