807-074-456-201

Heilind Number:EDA807-074-456-201
Manufacturer:EDAC
Manufacturer Number:807-074-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-456-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-456-201

Detailed Description

Upgrade your high-temperature electronic connections with our advanced Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a sleek green housing made from UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, it ensures secure and efficient power transmission at a rated 5A. Featuring a pitch of .156 inches and 74 positions, it offers ample connectivity for your PCB projects. The straight mount orientation and wide operating temperature range (-40 to 105°C) make it versatile for various applications. Trust in its durability and performance for seamless board-to-board connections. Elevate your electronic designs with this essential component.