807-074-456-202

Heilind Number:EDA807-074-456-202
Manufacturer:EDAC
Manufacturer Number:807-074-456-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-456-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-456-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features two rows of 74 copper alloy contacts, ensuring a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration into your PCB setup. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and flame resistance, while the straight mount orientation allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications where performance under extreme conditions is crucial. Trust in its quality and efficiency for seamless board-to-board connectivity.