807-074-456-204

Heilind Number:EDA807-074-456-204
Manufacturer:EDAC
Manufacturer Number:807-074-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-456-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-456-204

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector, a reliable solution designed for high-temperature applications. Featuring a vibrant green color, this connector combines durability with style. With an amperage rating of 5A, it ensures efficient power transmission. The housing, made of UL 94V-0 Diallyl Phthalate, offers superior protection against heat and fire hazards. Boasting two rows and 74 positions, it enables seamless connectivity on your board. The contact material, Copper Alloy, guarantees excellent conductivity. With a pitch of .156 in and row spacing of .2 in, it provides precise alignment for secure connections. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB design with this essential component.