807-074-458-201

Heilind Number:EDA807-074-458-201
Manufacturer:EDAC
Manufacturer Number:807-074-458-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-458-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-458-201

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue, this connector is designed for optimal performance in challenging environments. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your circuit boards. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Its right-angle mount orientation facilitates easy PCB integration, while the .156-inch pitch and .2-inch row spacing allow for seamless connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for high-temperature applications. Upgrade your PCB assembly with this essential component, guaranteeing secure and efficient board-to-board connectivity.