807-074-458-202

Heilind Number:EDA807-074-458-202
Manufacturer:EDAC
Manufacturer Number:807-074-458-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-458-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-458-202

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in striking green. Designed for durability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate and contact points made of Copper Alloy. With two rows and a total of 74 positions, it offers ample connectivity options for your PCBs. The right-angle mount orientation facilitates easy installation, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for demanding industrial applications. Upgrade your connectivity solutions with this reliable and high-performance connector.