807-074-458-203

Heilind Number:EDA807-074-458-203
Manufacturer:EDAC
Manufacturer Number:807-074-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-458-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-458-203

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Featuring a vibrant green color and constructed with UL 94V-0 Diallyl Phthalate housing material, it ensures reliable performance even in harsh environments. With a double-row design and 74 positions, it offers ample connectivity for your PCB setups. The contact material crafted from Copper Alloy guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation makes it suitable for various board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.