807-074-458-208

Heilind Number:EDA807-074-458-208
Manufacturer:EDAC
Manufacturer Number:807-074-458-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-458-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-458-208

Detailed Description

Enhance your high-temperature PCB connectivity with our Green High Temp Card Edge Connector. Designed for optimum performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable power transmission at up to 5A. With a pitch of .156 inches and two rows for efficient PCB connection, it offers a total of 74 positions for versatile use. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various industrial applications, guaranteeing seamless functionality even in harsh environments. Upgrade your connectivity solutions with this essential component.