807-074-459-201

Heilind Number:EDA807-074-459-201
Manufacturer:EDAC
Manufacturer Number:807-074-459-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-201

Detailed Description

Enhance connectivity within your electronic devices with this high-quality High Temp Card Edge Connector. Designed for optimal performance, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a dual-row layout and 74 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee reliable conductivity, while its 5A amperage rating caters to high-power applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various electronic systems. Its right-angle mount orientation and .2-inch row spacing make installation convenient and space-efficient. Trust in its performance for seamless data transmission and power delivery in your PCB applications.