807-074-459-202

Heilind Number:EDA807-074-459-202
Manufacturer:EDAC
Manufacturer Number:807-074-459-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a reliable amperage of 5 A. With two rows of 74 positions, it offers seamless integration for your electronic projects. The contact material, crafted from Copper Alloy, ensures superior conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Suitable for a wide range of applications, this connector is built to withstand extreme temperatures, operating flawlessly in environments ranging from -40 to 105 °C. Its right-angle mount orientation provides flexibility in installation, making it a versatile choice for your PCB assembly needs. Explore our full range of connectors to find the perfect solution for your project.