807-074-459-203

Heilind Number:EDA807-074-459-203
Manufacturer:EDAC
Manufacturer Number:807-074-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-203

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for reliability, this connector features a housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in harsh environments. With a sleek green finish, it not only offers functionality but also adds a touch of color to your setup. The two rows of contacts, made from robust Copper Alloy, provide a secure and efficient connection. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and consistent mating with your PCB. Boasting 74 positions, this connector is perfect for high-density applications. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse operating conditions. Trust in our Card Edge Connector for seamless board-to-board connections in your projects.