807-074-459-204

Heilind Number:EDA807-074-459-204
Manufacturer:EDAC
Manufacturer Number:807-074-459-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-204

Detailed Description

Enhance your high temperature PCB connections with our durable Card Edge Connector. Designed for reliability in extreme conditions, this connector features a green housing made of UL 94V-0 Diallyl Phthalate. With two rows and 74 positions, it offers ample connectivity for your application. The copper alloy contacts ensure efficient power transmission, with a pitch of .156 inches and row spacing of .2 inches for easy installation. Operating between -40 and 105°C, it guarantees consistent performance in varying environments. Its right angle mount orientation makes it suitable for space-saving applications, perfect for industrial or electronic projects. Upgrade your connectivity with this essential component.