807-074-459-207

Heilind Number:EDA807-074-459-207
Manufacturer:EDAC
Manufacturer Number:807-074-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-207

Detailed Description

Enhance your high-temperature connectivity with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in extreme conditions. With a 5 A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. The two-row design with 74 positions offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for easy and secure installation on your PCB. Its right-angle mount orientation further enhances space-saving capabilities. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your high-performance applications.