807-074-459-208

Heilind Number:EDA807-074-459-208
Manufacturer:EDAC
Manufacturer Number:807-074-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-459-208

Detailed Description

Enhance your high-temperature PCB connectivity with this Green Card Edge Connector. Designed for optimal performance, this connector features a durable housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, ensuring reliable power transmission at an amperage of 5A. With two rows and a total of 74 positions, it offers ample connectivity for your circuit boards. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial applications. Trust in this connector for seamless board-to-board connections in your projects.