807-074-460-201

Heilind Number:EDA807-074-460-201
Manufacturer:EDAC
Manufacturer Number:807-074-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-460-201

Detailed Description

Enhance your PCB connectivity with our high temp card edge connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. Its durable construction, with copper alloy contacts and a pitch of .156 inches, guarantees secure and efficient signal transmission. With two rows and 74 positions, it offers ample connectivity options for your application. The straight mount orientation and .2-inch row spacing further simplify installation. Trust in this connector for seamless board-to-board connections in your electronic designs.