807-074-460-202

Heilind Number:EDA807-074-460-202
Manufacturer:EDAC
Manufacturer Number:807-074-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-460-202

Detailed Description

Introducing our high-temperature card edge connector, a reliable solution for seamless board-to-board connectivity. Designed for optimal performance in demanding environments, this connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts and a pitch of .156 inches, it ensures secure and efficient data transmission. Featuring 74 positions and a straight mount orientation, it offers versatile connectivity options for your PCB projects. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees durability and stability. Trust in its quality and precision engineering for all your electronic connectivity needs.