807-074-460-203

Heilind Number:EDA807-074-460-203
Manufacturer:EDAC
Manufacturer Number:807-074-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-460-203

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a dual-row layout with a total of 74 positions, ensuring seamless board-to-board connectivity. The housing is crafted from UL 94V-0 Diallyl Phthalate for durability in high-temperature environments, with copper alloy contacts for reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Trust in our cutting-edge technology for seamless and efficient connectivity solutions.