807-074-460-207

Heilind Number:EDA807-074-460-207
Manufacturer:EDAC
Manufacturer Number:807-074-460-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-460-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-460-207

Detailed Description

Enhance your electronic connectivity with our High Temp Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this two-row connector features 74 positions with a pitch of .156 inches, ensuring reliable contact in high-density applications. Crafted from UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it guarantees superior performance even in extreme temperatures ranging from -40 to 105°C. With a 5A amperage rating, it offers robust power transmission while maintaining signal integrity. Its straight mount orientation and .2-inch row spacing make installation a breeze, perfect for streamlined PCB assembly. Upgrade your electronic systems with this essential connector, a dependable solution for demanding industrial and commercial environments.