807-074-460-212

Heilind Number:EDA807-074-460-212
Manufacturer:EDAC
Manufacturer Number:807-074-460-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-460-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-460-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a robust copper alloy contact material and a maximum amperage of 5A, it guarantees reliable power transmission. Its dual-row design with 74 positions offers versatile connectivity options, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Suitable for straight mounting, it seamlessly integrates into your setup. Operating flawlessly in temperature ranges from -40 to 105°C, it's ideal for a wide range of applications in the electronic industry. Elevate your PCB connections with this high-quality card edge connector.