807-074-520-207

Heilind Number:EDA807-074-520-207
Manufacturer:EDAC
Manufacturer Number:807-074-520-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-520-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-520-207

Detailed Description

Enhance your PCB connections with our High Temp Card Edge Connector, boasting a durable construction in sleek green. Designed for optimal performance, it features a 5 A amperage capacity and UL 94V-0 Diallyl Phthalate housing material. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity across 74 positions. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your projects with this essential component for seamless board-to-board PCB connections.