807-074-520-208

Heilind Number:EDA807-074-520-208
Manufacturer:EDAC
Manufacturer Number:807-074-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-520-208

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector in a vibrant green hue. Designed for efficient power transmission, this connector boasts a 5A amperage rating and features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable performance for your circuit boards. Its 74 positions cater to diverse connection needs, while its straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding applications. Explore its versatility in the realm of PCB connectors for seamless board-to-board interconnectivity.