807-074-520-212

Heilind Number:EDA807-074-520-212
Manufacturer:EDAC
Manufacturer Number:807-074-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-520-212

Detailed Description

Enhance your high-temperature PCB connections with our top-of-the-line Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a contact material of Copper Alloy and a robust amperage rating of 5A, it ensures reliable power transmission. The double-row design, with 74 positions in total, offers ample connectivity options for your circuit boards. Its .156-inch pitch and .2-inch row spacing guarantee precise, secure connections. This connector is ideal for demanding environments, with an operating temperature range of -40 to 105°C. Choose our Card Edge Connector for seamless and efficient board-to-board connections in your projects.