807-074-522-201

Heilind Number:EDA807-074-522-201
Manufacturer:EDAC
Manufacturer Number:807-074-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-522-201

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration into your PCB setup, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability even in the most demanding environments. With 74 positions spread across two rows, it offers ample room for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Its vibrant green color adds a touch of visual flair, and the straight mount orientation simplifies installation. Trust in this connector for efficient and secure board-to-board connectivity in your projects.