807-074-522-202

Heilind Number:EDA807-074-522-202
Manufacturer:EDAC
Manufacturer Number:807-074-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for durability and efficiency, it features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in demanding environments. With two rows of copper alloy contacts, each capable of handling up to 5A of current, it offers secure and efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout, while the straight mount orientation ensures a stable connection. With 74 positions available, this connector provides ample connectivity options for your application. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Elevate your PCB design with this high-quality and versatile Card Edge Connector.