807-074-522-203

Heilind Number:EDA807-074-522-203
Manufacturer:EDAC
Manufacturer Number:807-074-522-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-522-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-522-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts. With a pitch of .156 inches and 74 positions spread across two rows, it offers efficient data transmission. The straight mount orientation and green color make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent functionality even in extreme conditions. Upgrade your board-to-board connections with this essential component.