807-074-522-208

Heilind Number:EDA807-074-522-208
Manufacturer:EDAC
Manufacturer Number:807-074-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-522-208

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme conditions, this connector is a must-have for demanding applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a double-row design and a total of 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last.Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in extreme conditions, this connector is a must-have for demanding applications. Its durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in harsh environments. With a double-row design and a total of 74 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on the PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to last.