807-074-522-212

Heilind Number:EDA807-074-522-212
Manufacturer:EDAC
Manufacturer Number:807-074-522-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-522-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-522-212

Detailed Description

Enhance your high-temperature electronic connections with this durable Card Edge Connector. Designed for reliability, it features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring optimal performance in harsh environments. With a double-row configuration and 74 positions, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing make for easy installation, while its straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications requiring dependable signal transmission. Upgrade your setup today with this essential component.