807-074-524-201

Heilind Number:EDA807-074-524-201
Manufacturer:EDAC
Manufacturer Number:807-074-524-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-524-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-524-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in high-temperature environments. With two rows of copper alloy contacts, each offering a maximum amperage of 5 A, it provides seamless power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 74 positions allow for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality in various applications. Its straight mount orientation simplifies installation, making it an essential component for your electronic projects. Browse our range of connectors to discover more cutting-edge solutions for your PCB needs.