807-074-524-207

Heilind Number:EDA807-074-524-207
Manufacturer:EDAC
Manufacturer Number:807-074-524-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-524-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-524-207

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery up to 5 A. With two rows of 74 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation offers easy integration, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Ideal for a variety of applications, this green connector is a dependable choice for your board-to-board PCB connections.