807-074-540-204

Heilind Number:EDA807-074-540-204
Manufacturer:EDAC
Manufacturer Number:807-074-540-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-540-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-540-204

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate. With two rows of copper alloy contacts, it ensures secure and efficient transmission of data. The .156-inch pitch and .2-inch row spacing accommodate precise PCB connections, while the 74 positions offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where robust performance is essential. Trust in this connector for your board-to-board PCB connectivity needs.