807-074-540-207

Heilind Number:EDA807-074-540-207
Manufacturer:EDAC
Manufacturer Number:807-074-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-540-207

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery at a maximum amperage of 5 A. With two rows and 74 positions, it offers ample connectivity for your board-to-board applications. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation ensures a secure fit. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for high-performance electronic systems. Upgrade now and experience the difference in connectivity.