807-074-540-212

Heilind Number:EDA807-074-540-212
Manufacturer:EDAC
Manufacturer Number:807-074-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-540-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a double-row configuration with 74 positions, ensuring seamless communication within your circuitry. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability even in high-temperature environments, with an operating range of -40 to 105 °C. Each contact is crafted from Copper Alloy, providing efficient power transmission at a maximum amperage of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Whether for industrial or commercial applications, this connector, with a straight mount orientation, offers secure and stable board-to-board connection. Elevate your electronics assembly with this essential component.