807-074-542-203

Heilind Number:EDA807-074-542-203
Manufacturer:EDAC
Manufacturer Number:807-074-542-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-542-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-542-203

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring a secure and stable connection. With a 5A amperage rating and a wide operating temperature range of -40 to 105°C, it is perfect for various industrial applications. Offering 74 positions in a dual-row configuration with a pitch of .156 inches and row spacing of .2 inches, it provides ample connectivity options for your PCB assembly needs. The straight mount orientation simplifies installation, while the vibrant green color adds a touch of visual distinction. Trust in this connector for seamless board-to-board connections that meet the highest standards of performance and durability.