807-074-542-208

Heilind Number:EDA807-074-542-208
Manufacturer:EDAC
Manufacturer Number:807-074-542-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-074-542-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-074-542-208

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a dual-row configuration and a total of 74 positions, it offers ample connectivity options for your application. The contact material, made from Copper Alloy, ensures reliable and efficient transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. The .156-inch pitch and .2-inch row spacing provide precise and secure connections, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board communication in your electronic designs.